Schützinger DI KBU 7992 L Au/RT Kelvin Socket Red 1pc

Image Representative of Range

Schützinger DI KBU 7992 L Au/RT Kelvin Socket Red 1pc

MPN
DI KBU 7992 L Au / RT
Brand
Schutzinger
EAN-13
2050006625187
Order Code
06-7129
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schützinger DI KBU 7992 L Au / RT Kelvin socket is a high-quality safety jack connector designed for laboratory use. It features a 4 mm jack socket, providing precise connection capabilities, particularly for Kelvin measurement applications. This socket is ideal for ensuring accurate electrical connectivity in scientific and industrial settings.
Plug / Socket Socket
Colour Red
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 10A
Type Kelvin socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot