Schützinger DI FK 9 L Ni/GN Spring-Loaded Solder Plug Green 1pc

Image Representative of Range

Schützinger DI FK 9 L Ni/GN Spring-Loaded Solder Plug Green 1pc

MPN
DI FK 9 L Ni / GN
Brand
Schutzinger
EAN-13
2050006599990
Order Code
06-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.15
100+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Schützinger DI FK 9 L Ni / GN is a safety jack plug that features a spring-loaded mechanism and a 4 mm straight blade connector. This laboratory connector is designed for secure and reliable connections, typically used in test environments and electrical installations. Ideal for applications requiring durable and safe connections, it provides efficient conductivity and robust performance.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot