Schützinger DI FK 15 S Ni/GE Spring-Loaded Plug 4mm Yellow 1pc

MPN
DI FK 15 S Ni / GE
Brand
Schutzinger
EAN-13
2050009136772
Order Code
06-6979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Schützinger's 4 mm spring-loaded plug comes in a yellow finish, designed for secure and reliable connections in laboratory environments. The DI FK 15 S Ni / GE model is a safety jack plug, ideal for integrating into test equipment and electronic setups. It ensures efficient connectivity with its robust pin diameter, perfect for professional applications requiring durability and precision.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot