Schützinger BRST 7922 Ni/SW Bridge Plug Black 1pc Plug Connection

Image Representative of Range

Schützinger BRST 7922 Ni/SW Bridge Plug Black 1pc Plug Connection

MPN
BRST 7922 Ni / SW
Brand
Schutzinger
EAN-13
2050006598269
Order Code
06-6911
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.40
10+ £3.25
25+ £3.01
50+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Schützinger BRST 7922 Ni / SW is a black safety jack plug designed for versatile laboratory applications. It features both 2mm and 4mm jack sockets, ensuring compatibility with various connectors. Typically used in laboratory settings, it provides a reliable bridge for electrical connections.
Connector Type 2mm Socket
Plug / Socket Both
Insulated Yes
Colour Black
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 16A
Type Bridge

Reviews

Be the first to submit a review

Trustpilot