Schützinger AL 8322/ZPK/1/100/RT Adapter Test Probe 4mm Plug Red 1pc

Image Representative of Range

Schützinger AL 8322/ZPK/1/100/RT Adapter Test Probe 4mm Plug Red 1pc

MPN
AL 8322 / ZPK / 1 / 100 / RT
Brand
Schutzinger
EAN-13
4064161289670
Order Code
06-6897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schützinger AL 8322 / ZPK / 1 / 100 / RT Adapter is a 4 mm plug test probe available in red, ideal for use in electrical testing and measurements. Manufactured by Schützinger, it is part of a versatile test lead set. This adapter is typically used in laboratories and workshops for reliable connection during diagnostics and experiments.
Type Adapter
Cable cross section 1mm²
Colour Red
Connector 1 4 mm plug
Connector 2 Test probe
Contact Material Nickel plated
Nominal Current 19A
Nominal Voltage 600V
Temperature Range -10 to 70°C

Reviews

Be the first to submit a review

Trustpilot