Schützinger 99023254 Safety Socket Straight YelloW 1 Piece Jack Plugs & Sockets

MPN
99023254
Brand
Schutzinger
EAN-13
2050012010632
Order Code
17-5676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £6.79
100+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Schützinger 99023254 is a high-quality component designed as a straight safety socket, distinguished by its yellow colour, which serves as a visual indicator in various technical environments. It features a robust construction compliant with standard safety requirements for electrical connectivity, making it suitable for professional use in engineering applications. Known under the alternate designation Schützinger DI SEB 9424 Au / GE, this socket is engineered for reliable performance in control panels and testing setups, where secure and stable connections are imperative. The device is a crucial element for systems requiring precision and safety, typically employed in laboratories, research facilities, and industrial settings where dependable electrical connections are mandatory.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot