Schützinger 99023244 Safety Socket Green-Yellow Surface-Mount Straight 1Pc

MPN
99023244
Brand
Schutzinger
EAN-13
2050012010861
Order Code
17-5666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.42
10+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schützinger 99023244 is a green-yellow surface-mount safety socket designed for secure and reliable electrical connections. This straight jack belongs to the plugs and sockets category and is identified with the alternate description Schützinger DI SAB 9430 Au/GNGE. It features a robust construction suitable for a range of engineering applications, including industrial and laboratory environments where safety and durability are paramount. This component ensures secure attachment and reliable electrical contact, making it an essential part of equipment that requires consistent performance in complex electrical systems.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green-yellow
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot