Schützinger 99022717 SAK 9230 Safety terminal Socket Green Tapping Clamps

MPN
99022717
Brand
Schutzinger
EAN-13
2050012007427
Order Code
17-5650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.53
100+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schützinger 99022717 is a product designed as a safety terminal socket with tapping clamps, identified alternatively as 3385755. Engineered for robust performance, the SAK 9230 model is characterised by its distinctive green colour, which aids in instant identification of the connection's function within complex electrical systems. This socket facilitates secure and efficient tapping, safeguarding connections with enhanced durability and reliable conductivity. It is particularly suitable for use in laboratory environments, industrial testing setups, and electrical panel configurations where safe and temporary access to circuits is necessary. The terminal's design ensures compliance with rigorous safety standards, making it a trusted component for professional electrical engineering applications.
Type straight
Colour Green
Connection Socket
Connection (type) Socket
Contact Material Nickel plated
Content 1
Current Rating (A) 32
Jack Diameter 4mm
Nominal Current 32A
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C

Reviews

Be the first to submit a review

Trustpilot