Schützinger 99022716 SAK 9230 Safety terminal Socket Yellow Tapping Clamps

MPN
99022716
Brand
Schutzinger
EAN-13
2050012007410
Order Code
17-5649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.37
100+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schützinger 99022716 SAK 9230 Safety Terminal Socket Yellow Tapping Clamps provide a secure and reliable connection solution for engineering applications requiring frequent installation and removal of electrical terminals. This product, also referred to as Schützinger 3385754, is designed to accommodate high standards of safety and performance with its robust construction and optimal contact integrity. The socket's yellow colour coding aids in easy identification and compliance with circuit designations typically used in electrical testing and measurement setups. These tapping clamps are particularly suitable for use in test environments, laboratory settings, and educational facilities where safe and efficient connection protocols are paramount.
Type straight
Colour Yellow
Connection Socket
Connection (type) Socket
Contact Material Nickel plated
Content 1
Current Rating (A) 32
Jack Diameter 4mm
Material (details) Polyamide
Nominal Current 32A
Number of Ways 2
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C
Voltage Rating (V, V DC) 1000 V

Reviews

Be the first to submit a review

Trustpilot