Schützinger 99022646 Safety Test Probe Socket Black 1Pc Probe Tips Probes

MPN
99022646
Brand
Schutzinger
EAN-13
2050012010670
Order Code
17-5647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schützinger 99022646 Safety Test Probe Socket is a black probe socket designed as part of the Schützinger SPS 9406 series, offering reliable safety features for precise testing applications. This probe is crafted to ensure secure and consistent electrical contact, making it an essential component for engineers working on high-quality electronic testing setups. It is ideal for integration in multimeters and oscilloscopes, where dependable connectivity and safety are paramount. The socket is constructed to adhere to rigorous safety standards, providing robustness and longevity even in intensive testing environments. With its design accommodating up to one piece per unit, it serves as a critical tool in laboratories and industrial testing facilities where accuracy and safety are crucial.
Type Safety test probe
Colour Black
Connection Socket
Connector Type straight
Contact Material Brass nickel plated
Jack Diameter 4mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Temperature Range From -25 °C to +80 °C.°C
Tip material CuBe2 gold plated

Reviews

Be the first to submit a review

Trustpilot