Schützinger 99000057 Adapter Straight Pin Diameter 4mm Green 1Pc Jack Plug

MPN
99000057
Brand
Schutzinger
EAN-13
2050012010700
Order Code
17-5632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £2.86
100+ £2.69
500+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Schützinger 99000057 is a straight adapter jack plug, distinguished by the part number 3385783, that features a pin with a diameter of 4 mm and comes in a green finish, exemplifying its categorisation amongst high-quality jack, plugs, and sockets. The Schützinger A 40-20 Ni / GN adapter is designed to facilitate secure and reliable electrical connections, making it ideal for applications in electrical testing environments, laboratory setups, and prototyping circuits. Engineered with precision, this particular adapter is suitable for scenarios that require dependable conductivity and is commonly utilised in conjunction with compatible measuring devices to ensure accurate transmission of electrical signals. Its robust construction and standardised pin diameter provide compatibility with a broad range of equipment, enhancing its versatility across various industrial and engineering tasks.
Connector Type straight
Plug / Socket Both
Mounting Direction Straight
Colour Green
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 2mm
Max. resistance 6mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Pin Diameter 4mm
Product Type Adapter
Temperature Range From -25 °C to +80 °C.°C
Type 2 mm program

Reviews

Be the first to submit a review

Trustpilot