Schützinger 99000055 Adapter Straight Pin Diameter 4 mm Blue 1Pc Jack Plug

MPN
99000055
Brand
Schutzinger
EAN-13
2050012010687
Order Code
17-5630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £2.86
100+ £2.68
500+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Schützinger 99000055 is a high-quality adapter straight pin designed for precise engineering applications requiring reliable electrical connections. This component is classified within the Jack, Plugs & Sockets category and is specifically known under the alternate designation Schützinger A 40-20 Ni / BL. It features a pin diameter of 4 mm and is colour-coded in blue for easy identification. The adapter is constructed with robust materials to ensure durability and consistent performance in various electronic or laboratory settings, where secure interfacing between devices and equipment is critical. Ideal for use in test and measurement scenarios, this single unit ensures that connectivity requirements are met to exacting standards.
Connector Type straight
Plug / Socket Both
Mounting Direction Straight
Colour Blue
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 2mm
Max. resistance 6mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Pin Diameter 4mm
Product Type Adapter
Temperature Range From -25 °C to +80 °C.°C
Type 2 mm program

Reviews

Be the first to submit a review

Trustpilot