Schurter --Conrad Socket, straight 659425

Schurter Brand: Schurter
Schurter 6600.4110, identified alternatively as 3345475, is a straight IEC connector socket equipped with three pins designed for efficient connectivity solutions. Engineered for reliability, this connector socket operates effectively with a current rating of 10 mA, making it suitable for precise low-current applications. Constructed in a durable black finish, the 6600.4110 is ideal for integration in various electronic devices where secure and stable power connections are requisite. Its utilisation is prevalent in engineering contexts that demand consistent performance and adherence to stringent standards, such as instrumentation equipment and specialised power distribution frameworks.
Description Image Product Buy Pricing (Ex VAT) Connection Height Type Current Rating Mounting Type Switch Case Material Colour Contacts Content IP Rating Length Maximum Operating Temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Operating temperature (min.) Total no. of pins Width
Schurter 6600.4110 IEC connector socket straight 3 pins black 10 mA 1 pcs
Schurter 6600.4110 IEC connector socket straight 3 pins black 10 mA 1 pcs
Standard range
Order code: 17-5624
MPN: 6600.4110

Despatched within 4 working days - 6 in stock
3+ £1.51
Price per unit Ex VAT
Solder pins 27.1mm IEC connector 10A Socket, straight No Plastic Black F 1 IP30 35.0mm 70°C 10mA 10mA 250 3 -25°C 3 28.0mm
Schurter 6600.4315.21 IEC connector Socket straight 3 pins Black 10 mA
Schurter 6600.4315.21 IEC connector Socket straight 3 pins Black 10 mA
Standard range
Order code: 17-5625
MPN: 6600.4315.21

Despatched within 4 working days - 50 in stock
3+ £1.87
Price per unit Ex VAT
Type C CEE 7/16 plug 6.3mm 30.5mm IEC connector 10A Socket, straight No Plastic Black F 1 IP30 35.0mm 70°C 10mA 10mA 250 3 -25°C 3 28.0mm

Trustpilot