Schurter 6600.4110 IEC connector socket straight 3 pins black 10 mA 1 pcs

MPN
6600.4110
Brand
Schurter
EAN-13
2050011670936
Order Code
17-5624
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Schurter 6600.4110, identified alternatively as 3345475, is a straight IEC connector socket equipped with three pins designed for efficient connectivity solutions. Engineered for reliability, this connector socket operates effectively with a current rating of 10 mA, making it suitable for precise low-current applications. Constructed in a durable black finish, the 6600.4110 is ideal for integration in various electronic devices where secure and stable power connections are requisite. Its utilisation is prevalent in engineering contexts that demand consistent performance and adherence to stringent standards, such as instrumentation equipment and specialised power distribution frameworks.
Type IEC connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Case Material Plastic
Colour Black
Connection Solder pins
Contacts F
Content 1
Height 27.1mm
IP Rating IP30
Length 35.0mm
Maximum Operating Temperature 70°C
Nominal Current 10mA
Nominal current - rounded value 10mA
Nominal Voltage 250
Number of pins 3
Operating temperature (min.) -25°C
Total no. of pins 3
Width 28.0mm

Reviews

Be the first to submit a review

Trustpilot