Schurter 6600.4315.21 IEC connector Socket straight 3 pins Black 10 mA

MPN
6600.4315.21
Brand
Schurter
EAN-13
2050011672596
Order Code
17-5625
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Schurter 6600.4315.21 is an IEC connector socket that features a straight, three-pin configuration, designed to support low current applications with a maximum current rating of 10 mA. The connector is finished in black, providing a professional appearance while maintaining robust functionality suitable for various engineering applications. Commonly utilised in the design and manufacture of electronic devices where reliable electrical connection is critical, this IEC socket can be found in equipment such as power supplies, industrial controllers, and laboratory instruments. Its precise construction ensures a secure fit within electronic assemblies, enhancing the overall integrity and performance of the connected systems. As referenced under the alternate description 3345639, this connector is part of Schurter's extensive range of high-quality electrical components.
Type IEC connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Case Material Plastic
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contacts F
Content 1
Height 30.5mm
IP Rating IP30
Length 35.0mm
Maximum Operating Temperature 70°C
Nominal Current 10mA
Nominal current - rounded value 10mA
Nominal Voltage 250
Number of pins 3
Operating temperature (min.) -25°C
Total no. of pins 3
Width 28.0mm

Reviews

Be the first to submit a review

Trustpilot