Schurter --Conrad Plug, straight 659424

Schurter Brand: Schurter
Schurter 3-108-454 is an IEC connector plug featuring three pins and a current rating of 10 mA. As in Schurter's robust line-up, it is identified by its alternate description, 3345514 - Schurter 3-108-454. This connector plug, finished in black, is engineered for precise electrical connectivity, ensuring reliable performance in low-current applications. It is typically utilised in electronics and electrical engineering projects requiring stable and compliant connections, specifically in devices where safety and standardised interfacing are paramount considerations.
Description Image Product Buy Pricing (Ex VAT) Current Rating Switch Connection Contacts Height IP Rating Length Maximum Operating Temperature Width Type Mounting Type Case Material Colour Content Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Operating temperature (min.) Total no. of pins
Schurter 3-108-454 IEC connector plug 3 pins 10 mA Black 1 pc
Schurter 3-108-454 IEC connector plug 3 pins 10 mA Black 1 pc
Standard range
Order code: 17-5613
MPN: 3-108-454

Despatched within 4 working days - 2 in stock
1+ £34.05
Price per unit Ex VAT
Yes Type C CEE 7/16 plug 6.3mm C14 53.6mm IP67 68.0mm 60°C 51.0mm IEC connector Plug, straight Plastic Black 1 10mA 10mA 250 3 -25°C 3
Schurter 6600.32 IEC connector Plug straight 3 pins Black 10 mA 1 pc
Schurter 6600.32 IEC connector Plug straight 3 pins Black 10 mA 1 pc
Standard range
Order code: 17-5623
MPN: 6600.3200

Despatched within 4 working days - 34 in stock
3+ £1.80
Price per unit Ex VAT
10A No Type C CEE 7/16 plug 4.8mm F 29.5mm IP30 50.0mm 70°C 28.0mm IEC connector Plug, straight Plastic Black 1 10mA 10mA 250 3 -25°C 3

Trustpilot