Schurter 6600.32 IEC connector Plug straight 3 pins Black 10 mA 1 pc

MPN
6600.3200
Brand
Schurter
EAN-13
2050011673678
Order Code
17-5623
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Schurter 6600.3200, also known by its alternate description 3345677, is a robust and reliable IEC connector that serves as a straight plug for various electrical applications. This black connector features three pins and is designed to handle a current rating of 10 mA, ensuring optimal performance in low-power environments. It is manufactured with precision to meet stringent industry standards, making it suitable for use in professional and industrial settings where secure and stable power connections are crucial. Common engineering applications for this connector include its integration into power distribution units, industrial machinery, and laboratory equipment, where dependable electrical connectivity is required to maintain system integrity and operational efficiency.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Case Material Plastic
Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Contacts F
Content 1
Height 29.5mm
IP Rating IP30
Length 50.0mm
Maximum Operating Temperature 70°C
Nominal Current 10mA
Nominal current - rounded value 10mA
Nominal Voltage 250
Number of pins 3
Operating temperature (min.) -25°C
Total no. of pins 3
Width 28.0mm

Reviews

Be the first to submit a review

Trustpilot