Schurter 3-108-454 IEC connector plug 3 pins 10 mA Black 1 pc

MPN
3-108-454
Brand
Schurter
EAN-13
2050011671339
Order Code
17-5613
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.94 £34.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schurter 3-108-454 is an IEC connector plug featuring three pins and a current rating of 10 mA. As in Schurter's robust line-up, it is identified by its alternate description, 3345514 - Schurter 3-108-454. This connector plug, finished in black, is engineered for precise electrical connectivity, ensuring reliable performance in low-current applications. It is typically utilised in electronics and electrical engineering projects requiring stable and compliant connections, specifically in devices where safety and standardised interfacing are paramount considerations.
Type IEC connector
Mounting Type Plug, straight
Switch Yes
Case Material Plastic
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contacts C14
Content 1
Height 53.6mm
IP Rating IP67
Length 68.0mm
Maximum Operating Temperature 60°C
Nominal Current 10mA
Nominal current - rounded value 10mA
Nominal Voltage 250
Number of pins 3
Operating temperature (min.) -25°C
Total no. of pins 3
Width 51.0mm

Reviews

Be the first to submit a review

Trustpilot