Schurter --Conrad 5500.2034 659420

Schurter Brand: Schurter
Schurter 5500.2034, 5500.2034, is a line filter designed to handle a current of up to 20A with an inductance of 0.5mH. This compact component, measuring 75x45x28.6mm, exemplifies high-quality construction suited for optimising electromagnetic compatibility in electrical systems. Typical applications for this line filter include its integration into industrial power supplies, data processing equipment, and telecommunications devices, where efficient suppression of electromagnetic interference is critical. The Schurter 5500.2034 is also referenced under the alternate description 3156693, providing consistency and reliability in environments demanding precise electrical regulation.
Description Image Product Buy Pricing (Ex VAT) Current Rating Leakage Current Dimensions Height Inductance (L) Length Width Type Content Maximum Operating Temperature Operating temperature (min.)
Schurter 5500.2034 Line filter 20A 0.5mH 75x45x28.6mm 1 piece
Schurter 5500.2034 Line filter 20A 0.5mH 75x45x28.6mm 1 piece
Standard range
Order code: 17-5621
MPN: 5500.2034

Despatched within 4 working days - 21 in stock
1+ £24.38
Price per unit Ex VAT
20A (L x W x H) 75.00 x 45.00 x 28.60 mm 28.60mm 0.50mH 75.00mm 45.00mm Line filter 1 100°C -25°C
Schurter 5500.2218 Line filter 16.00 A 1 pc
Schurter 5500.2218 Line filter 16.00 A 1 pc
Standard range
Order code: 17-5622
MPN: 5500.2218

Despatched within 4 working days - 7 in stock
1+ £60.12
Price per unit Ex VAT
16A 0.50mA Line filter 1 100°C -25°C

Trustpilot