Schurter 5500.2034 Line filter 20A 0.5mH 75x45x28.6mm 1 piece

MPN
5500.2034
Brand
Schurter
EAN-13
2050010271370
Order Code
17-5621
Country of Origin
Slovak Republic
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    16A 20A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.41 £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Schurter 5500.2034, 5500.2034, is a line filter designed to handle a current of up to 20A with an inductance of 0.5mH. This compact component, measuring 75x45x28.6mm, exemplifies high-quality construction suited for optimising electromagnetic compatibility in electrical systems. Typical applications for this line filter include its integration into industrial power supplies, data processing equipment, and telecommunications devices, where efficient suppression of electromagnetic interference is critical. The Schurter 5500.2034 is also referenced under the alternate description 3156693, providing consistency and reliability in environments demanding precise electrical regulation.
Type Line filter
Current Rating 20A
Content 1
Dimensions (L x W x H) 75.00 x 45.00 x 28.60 mm
Height 28.60mm
Inductance (L) 0.50mH
Length 75.00mm
Maximum Operating Temperature 100°C
Operating temperature (min.) -25°C
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot