Schurter 5500.2218 Line filter 16.00 A 1 pc

MPN
5500.2218
Brand
Schurter
EAN-13
2050010269766
Order Code
17-5622
Country of Origin
Slovak Republic
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    16A 20A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.21 £60.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schurter 5500.2218 is the product number for this line filter. Identified alternatively as 3156702, this component supports a current rating of 16.00 A, ensuring effective filtering for AC power applications. Designed to minimise electromagnetic interference, it is suitable for use in various electronic systems where maintaining signal integrity is crucial, such as in medical devices, telecommunications equipment, and industrial automation systems. The line filter by Schurter incorporates advanced suppression capabilities to enhance power quality, thus safeguarding sensitive equipment by reducing noise on power lines.
Type Line filter
Current Rating 16A
Leakage Current 0.50mA
Content 1
Maximum Operating Temperature 100°C
Operating temperature (min.) -25°C

Reviews

Be the first to submit a review

Trustpilot