Schurter 4400.0034 RCCB, Thermal, Resettable, Snap-In, Spade Connector

Image Representative of Range

Schurter 4400.0034 RCCB, Thermal, Resettable, Snap-In, Spade Connector

MPN
4400.0034
Brand
Schurter
EAN-13
2050010273800
Order Code
10-5528
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Schurter 4400.0034 RCCB is a safety switch designed to protect electrical circuits by detecting residual current. It is commonly used in residential and commercial applications to ensure electrical safety and prevent electrocution. This switch is crucial for maintaining safe operating conditions in environments with electrical installations.
Type RCCB
Voltage Rating - AC 400V AC
Certification IEC 60934
Connection Type C CEE 7/16 plug 0.8mm
Current Ratng 96A
Dim (L x W x H) 24.00 x 14.00 x 48.20 mm
Durability 500 circuits
Height 48.20mm
Length 24.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Misc Attribute 1 16 A
Weight 10.00g
Width 14.00mm

Reviews

Be the first to submit a review

Trustpilot