Schurter 4400.0017 RCCB Thermal Switch, Spade Connector, Resettable

Image Representative of Range

Schurter 4400.0017 RCCB Thermal Switch, Spade Connector, Resettable

MPN
4400.0017
Brand
Schurter
EAN-13
2050010273695
Order Code
10-5527
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Schurter 4400.0017 RCCB is a residual current circuit breaker designed to enhance electrical safety. It acts as a safety switch, providing protection against electrical faults by detecting current discrepancies. This RCCB is typically used in residential and commercial applications to prevent electrical shocks and fires.
Type RCCB
Voltage Rating - AC 400V AC
Certification IEC 60529
Connection Type C CEE 7/16 plug 0.8mm
Current Ratng 96A
Dim (L x W x H) 19.00 x 11.00 x 57.50 mm
Durability 500 circuits
Height 57.50mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Misc Attribute 1 16 A
Weight 10.00g
Width 11.00mm

Reviews

Be the first to submit a review

Trustpilot