Schurter 4400.0006 RCCB Thermal Device, Resettable, 6.3x0.8mm Spade

Image Representative of Range

Schurter 4400.0006 RCCB Thermal Device, Resettable, 6.3x0.8mm Spade

MPN
4400.0006
Brand
Schurter
EAN-13
2050010273756
Order Code
10-5525
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Schurter 4400.0006 RCCB is a residual current circuit breaker designed for safety applications. This switch effectively protects electrical circuits by preventing overloads and short circuits. Typical applications include residential and commercial electrical systems requiring reliable circuit protection.
Type RCCB
Voltage Rating - AC 400V AC
Certification IEC 60529
Connection Type C CEE 7/16 plug 0.8mm
Dim (L x W x H) 19.00 x 11.00 x 50.20 mm
Durability 500 circuits
Height 50.20mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Misc Attribute 1 5 A
Weight 10.00g
Width 11.00mm

Reviews

Be the first to submit a review

Trustpilot