Schurter 4400.0003 RCCB Thermal Single-Pole Switch, Quick Reset, 1 piece.

Image Representative of Range

Schurter 4400.0003 RCCB Thermal Single-Pole Switch, Quick Reset, 1 piece.

MPN
4400.0003
Brand
Schurter
EAN-13
2050010273671
Order Code
10-5524
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Schurter 4400.0003 RCCB is a residual current circuit breaker designed for enhanced electrical safety. It features a reliable switch mechanism to prevent electrical faults and protect against potential hazards. Typically used in residential and commercial installations, it ensures protection from electrical shock and fires.
Type RCCB
Voltage Rating - AC 400V AC
No. of Poles 1
Certification IEC 60529
Connection Type C CEE 7/16 plug 0.8mm
Current Ratng 96A
Dim (L x W x H) 19.00 x 11.00 x 57.50 mm
Durability 500 circuits
Height 57.50mm
IP Rating IP40
Length 19.00mm
Maximum Temperature 60°C
Min. temperature -5°C
Misc Attribute 1 10 A
Weight 10.00g
Width 11.00mm

Reviews

Be the first to submit a review

Trustpilot