Schurter 4301.1401 Fuse holder Black Plastic Panel Mount

MPN
4301.1401
Brand
Schurter
EAN-13
2050011673562
Order Code
17-5615
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

Schurter's part number 4301.1401 is a robust panel mount fuse holder designed for secure and reliable protection within electrical equipment. This type of fuse holder is constructed from durable black plastic, ensuring strong resistance to external environmental factors while providing insulation and protection for the fuse. It accommodates standard fuses and is ideally suited for engineering applications such as power supplies, telecommunication systems, and industrial control equipment, where safety and durability are paramount. The Schurter 4301.1401 is engineered for ease of installation into panels, allowing for quick replacement and maintenance, a critical feature in high-demand environments. Its design and construction are intended to meet stringent industry standards, ensuring consistent performance across various operating conditions.
Type 4301.1401
Mounting Type Panel
Termination Solder Tags
Colour Black
Connector Type Plug, straight
Content 1
Number of pins 2
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot