Schurter 3412.0121.22 SMD Fuse 3A 32V DC Very Quick Acting FF

Image Representative of Range

Schurter 3412.0121.22 SMD Fuse 3A 32V DC Very Quick Acting FF

MPN
3412.0121.22
Brand
Schurter
EAN-13
2050010270373
Order Code
10-5523
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Schurter 3412.0121.22 is a surface-mount device (SMD) fuse rated for 3.00 A at 32 V DC. This very quick acting -FF- fuse is ideal for protecting sensitive electronic circuits from high current events. Typical applications include consumer electronics and telecommunications equipment.
Type SMD fuse
Current Rating 3A
Voltage Rating 32V DC
Fuse Speed Fast
Package Type SMD
Certification marks UL 248-14, IEC / UL 62368-1
Length 1.60mm
Release characteristics Very quick acting -FF-

Reviews

Be the first to submit a review

Trustpilot