Schurter 3101.0030 FPG3 Slotted Fuseholder 5x20mm 1-1.8mm Panel

Schurter 3101.0030 FPG3 Slotted Fuseholder 5x20mm 1-1.8mm Panel

MPN
3101.0030
Brand
Schurter
Order Code
26-3101

Discontinued


This Shock Safe fuseholder from Schurter holds 5 x 20mm fuses and is designed for snap-in mounting to panels between 1mm and 1.8mm thick. It has slotted caps.


  • Tin-plated copper alloy solder terminals
  • Rated voltage 250V
  • Rated current 10A
  • Meets IEC, CSA and UL standards
  • Sold singly
  • Manufacturer's part 3101.0030
Mounting Type Panel mount
Fuse Size 5 x 20mm
Material Thermoplastic
Nominal Voltage 250V

Trustpilot