Schurter 3-104-841 Line filter 25.00 A 1 pc(s) Efficient interference suppress

Order Code:

17-5612

Brand: Schurter MPN: 3-104-841 EAN-13: 2050010271523
Qty Unit Price (Ex VAT)
1+ £101.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schurter 3-104-841 is a robust line filter designed to deliver an efficient interference suppression solution with a rated current of 25.00 A, suitable for a range of electronic and electrical applications. This product, also known by its alternate description, 3156757 - Schurter 3-104-841, effectively mitigates electromagnetic interference, making it an essential component in systems requiring reliable power line filtering. Engineers commonly employ this filter in the design of industrial automation equipment, telecommunications infrastructures, and medical devices to ensure compliance with electromagnetic compatibility standards and to protect sensitive circuitry. Its durable construction and precise engineering make it a dependable choice for maintaining system integrity across varied operational environments.
Type Line filter
Current Rating 25A
Content 1
Leakage Current 3.00mA
Operating temperature (max.) 100°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot