Schurter 0090.0015 PV Fuse, 15A 1000VDC, Meets UL & IEC Standards, 20kA Breaking

Image Representative of Range

Schurter 0090.0015 PV Fuse, 15A 1000VDC, Meets UL & IEC Standards, 20kA Breaking

MPN
0090.0015
Brand
Schurter
EAN-13
2050010271318
Order Code
10-5519
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schurter 0090.0015 PV fuse is designed to handle 15A at 1000 V DC. It is commonly used in photovoltaic systems to protect solar generators. This fuse is ideal for safeguarding components in high-voltage solar applications.
Type PV fuse
Current Rating 15A
Fuse Speed Fast-blow
Length 38mm
Certification marks IEC 61730-2
Diameter 10.3mm
Maximum Temperature 125°C
Min. temperature -50°C
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 1000V DC
Voltage Rating 1000V DC

Reviews

Be the first to submit a review

Trustpilot