Schurter 0034.6612 Pico Fuse 0.50A 250V AC Time Delay 10 pieces Soldered/Plugged

Image Representative of Range

Schurter 0034.6612 Pico Fuse 0.50A 250V AC Time Delay 10 pieces Soldered/Plugged

MPN
0034.6612
Brand
Schurter
EAN-13
2050010267113
Order Code
10-5518
Country of Origin
Switzerland
  • Quickly find another product in this range by Current Rating:

    100mA 500mA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Schurter 0034.6612 Pico fuse is a time delay fuse rated at 0.50 A and 250 V AC. It is designed for protecting electrical circuits against overcurrent conditions, suitable for various electronic devices. The pack contains 10 pieces, ideal for manufacturers and field service engineers.
Type Pico fuse
Current Rating 500mA
Voltage 250V AC
Fuse Speed Time delay -T-
Certification marks IEC 60127-3
Maximum Temperature 125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot