Schurter 0034.6605 Pico Fuse 0.10A 250VAC Time Delay Solder/Plug 10 pieces

Image Representative of Range

Schurter 0034.6605 Pico Fuse 0.10A 250VAC Time Delay Solder/Plug 10 pieces

MPN
0034.6605
Brand
Schurter
EAN-13
2050010267106
Order Code
10-5517
Country of Origin
Switzerland
  • Quickly find another product in this range by Current Rating:

    100mA 500mA
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.70 £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schurter 0034.6605 Pico fuse is engineered for applications requiring overcurrent protection with a rating of 0.10 A and 250 V AC. It features a time-delay function, providing reliable protection in circuits with temporary surges. This fuse is ideal for use in electronics where precise overcurrent protection is required.
Type Pico fuse
Current Rating 100mA
Voltage 250V AC
Fuse Speed Time delay -T-
Certification marks IEC 60127-3
Maximum Temperature 125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot