Schurter 0031.8201 Fuse Holder IP20 Cap, Unattended Use, 100 pieces

Image Representative of Range

Schurter 0031.8201 Fuse Holder IP20 Cap, Unattended Use, 100 pieces

Order Code:

10-5515

Brand: Schurter MPN: 0031.8201 EAN-13: 2050010267151
Qty Unit Price (Ex VAT)
1+ £41.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Schurter manufactures the 0031.8201 fuse holder, supplied in quantities of 100 pieces. This durable holder is designed for secure placement of fuses, ensuring reliable electrical protection. It is commonly used in various electronic and electrical applications for effective circuit safeguarding.
Type Fuse holder
Termination Solder pins
Dim (L x W x H) 22.50 x 10.00 x 15.50 mm
Height 15.50mm
Length 22.50mm
Max. temperature 85°C
Min. temperature -40°C
Width 10.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot