Schurter 0031.3601 Fuse Holder, 6.3A, 5x20mm, IP40, Thermoplastic Cap

Image Representative of Range

Schurter 0031.3601 Fuse Holder, 6.3A, 5x20mm, IP40, Thermoplastic Cap

Order Code:

10-5514

Brand: Schurter MPN: 0031.3601 EAN-13: 2050010267083
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The Schurter 0031.3601 fuse holder is a component designed to securely house and protect fuses in an electrical circuit. It is durable and reliable, making it a suitable choice for various industrial applications. Typically, it is used in environments where circuit protection and easy fuse replacement are critical.
Type Fuse holder
Termination Solder pins
IP Rating IP40
(Ø) 11.60mm
Certification marks IEC 61140
Dim (Ø x H) 11.60 mm x 36.60 mm
Height 36.60mm
Max. temperature 85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot