Schurter 0031.2500 Fuse holder for 1 fuse durable reliable design

MPN
0031.2500
Brand
Schurter
EAN-13
2050010269513
Order Code
17-5611
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schurter 0031.2500 is a robust fuse holder designed to housing a single fuse, ensuring a durable and reliable connection for electrical safety systems. This product accommodates standard fuses, providing engineers with a dependable solution for securing electrical components within circuits. Known for its precise engineering and compatibility with a variety of electrical configurations, this fuse holder is typically employed in applications such as panel building, industrial machinery, and power distribution systems, where it offers secure protection and easy accessibility for fuse replacement. With its durable construction and reliable performance, the fuse holder is a preferred choice for creating safe and efficient electric circuits in complex engineering environments.
Type 0031.2500
Mounting Type Panel
Voltage Rating - AC 250V
Termination Solder Tags
Connection Solder pins
Content 1
Diameter 22.00mm
Dimensions (Ø x H) 22.00 mm x 63.00 mm
Fuse Size 5x20mm
Height 63.00mm
Maximum Temperature 85°C
Min. temperature -40°C
Product Type Fuse holder
Weight 14.60g

Reviews

Be the first to submit a review

Trustpilot