Schurter 0031.2308 Fuse holder s Black Plastic 10A 250V 20x5mm size

MPN
0031.2308
Brand
Schurter
EAN-13
2050010267465
Order Code
17-5610
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Schurter's 0031.2308 Fuse Holder is a robust component designed to securely house a single 20x5mm fuse, ensuring reliable performance in electrical circuits. This unit is constructed from durable black plastic, providing a reliable means to contain and protect the fuse from environmental factors while handling up to 10A at 250V. It is engineered for straightforward integration into electronic and electrical systems, making it suitable for a range of applications including consumer electronics, industrial equipment, and automotive systems where precise circuit protection is necessary. With its compact design, it offers a practical solution for maintaining safety standards and enhancing system dependability in engineering settings.
Type 0031.2308
Mounting Type Panel
Current Rating 10A
Voltage Rating - AC 250V
Termination Solder Tags
IP Rating IP67
Connection Type C CEE 7/16 plug 0.8mm
Content 1
Diameter 22.00mm
Dimensions (Ø x L) 22.00 mm x 63.00 mm
Fuse Size 5x20mm
Length 63.00mm
Maximum Temperature 85°C
Min. temperature -40°C
Product Type Fuse holder
Weight 18.00g

Reviews

Be the first to submit a review

Trustpilot