Schnepp S 4041 S Banana Plug Straight 4mm Blue 1 piece

Image Representative of Range

Schnepp S 4041 S Banana Plug Straight 4mm Blue 1 piece

MPN
S 4041 S bl
Brand
Schnepp
EAN-13
2050000648250
Order Code
12-9111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

The Schnepp S 4041 S banana plug is a straight, 4 mm pin connector available in blue, suitable for laboratory use. It features a protective cap and is designed for safety in electrical connections. Common applications include use in laboratory connectors and safety sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Misc Attribute S 4041 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot