Schnepp S 4000 S Banana Plug Straight Green 4mm Pin 1 piece

Image Representative of Range

Schnepp S 4000 S Banana Plug Straight Green 4mm Pin 1 piece

MPN
S 4000 S GRÜN
Brand
Schnepp
EAN-13
2050001289919
Order Code
12-9098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Schnepp S 4000 S is a banana plug with a 4 mm pin diameter, available in green and designed as a straight plug. Typical applications include laboratory connections where safety and reliability are crucial. This high-quality connector is ideal for securely transmitting electrical signals and power.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Cable Diameter 2.5mm²
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Silver-plated
Misc Attribute 1 Without transverse hole
Misc Attribute 2 S 4000 S
Nominal Current 30A
Pin Ø 4mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot