Schnepp Probes & Test Leads Test lead 630705

Schnepp Brand: Schnepp
The Schnepp components are durable test leads featuring PVC insulation, available in various configurations with options such as 4mm plugs, 1m length, and compatibility with alligator clips, suitable for hands-free measurement.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Length Nominal Current Type Cross Section Diameter/connectortype Material Nominal Voltage Reading Category Temperature Range Type A Type B
Schnepp 100CM PVC Test Lead 4mm Plug 1m Black Hands-Free Measurement
Schnepp 100CM PVC Test Lead 4mm Plug 1m Black Hands-Free Measurement
Standard range
Order code: 12-8994
MPN: 100CM PVC SW

Despatched within 4 working days - 198 in stock
2+ £2.77
Price per unit Ex VAT
Black 1m 10A Test lead 0.5mm² 4 mm-bunch plug not stackable on crocodile clamps PVC 35V CAT I -15 - +70°C 4 mm plug Terminals
Schnepp 139769 Test Lead 4 mm Red 1m With Alligator Clips 1 piece
Schnepp 139769 Test Lead 4 mm Red 1m With Alligator Clips 1 piece
Standard range
Order code: 12-8995
MPN: 139769

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
2+ £2.86
Price per unit Ex VAT
Red 1m 10A Test lead 0.5mm² 4 mm-bunch plug not stackable on crocodile clamps PVC 35V CAT I -15 - +70°C 4 mm plug Terminals

Trustpilot