Schnepp 139769 Test Lead 4 mm Red 1m With Alligator Clips 1 piece

Image Representative of Range

Schnepp 139769 Test Lead 4 mm Red 1m With Alligator Clips 1 piece

MPN
139769
Brand
Schnepp
EAN-13
4016138051940
Order Code
12-8995
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 22/09/2026

The Schnepp test lead features a 4 mm plug terminal and is 1.00 metre in length, coloured red. It is typically used for electrical testing and measurement tasks. Schnepp offers this product for high-quality connectivity and reliable testing performance.
Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Red
Cross Section 0.5mm²
Diameter/connectortype 4 mm-bunch plug not stackable on crocodile clamps
Material PVC
Nominal Voltage 35V
Reading Category CAT I
Temperature Range -15 - +70°C
Type A 4 mm plug
Type B Terminals

Reviews

Be the first to submit a review

Trustpilot