Schnepp 100CM PVC Test Lead 4mm Plug 1m Black Hands-Free Measurement

Image Representative of Range

Schnepp 100CM PVC Test Lead 4mm Plug 1m Black Hands-Free Measurement

MPN
100CM PVC SW
Brand
Schnepp
EAN-13
4016138051964
Order Code
12-8994
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The Schnepp test lead features a 4 mm plug and is 1.00 m in length, with a durable PVC construction. Manufactured by Schnepp, this black test lead is ideal for connecting electrical components and conducting measurements in electrical testing environments. It is a reliable tool for electronics professionals and hobbyists alike.
Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Black
Cross Section 0.5mm²
Diameter/connectortype 4 mm-bunch plug not stackable on crocodile clamps
Material PVC
Nominal Voltage 35V
Reading Category CAT I
Temperature Range -15 - +70°C
Type A 4 mm plug
Type B Terminals

Reviews

Be the first to submit a review

Trustpilot