Schnepp ÜS 4020 rt Plug-to-Plug Connector 4mm-2mm Red Adapter 1 piece

Image Representative of Range

Schnepp ÜS 4020 rt Plug-to-Plug Connector 4mm-2mm Red Adapter 1 piece

MPN
ÜS 4020 rt
Brand
Schnepp
EAN-13
2050000657603
Order Code
12-9123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

Schnepp's ÜS 4020 rt is a plug-to-plug connector featuring a 4 mm plug and 2 mm socket in red. This connector is typically used in laboratory environments for creating secure, insulated connections. It is a single-piece component designed for safety and reliability in electrical testing setups.
Connector Type Adapter, straight
Plug / Socket Both
Insulated Yes
Colour Red
(Ø) 4mm
Contact Material Brass silver plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Contact: silver-plated brass
Nominal Current 25A
Temperature Range -10 - +50°C
Type Plug-to-plug connector
Type A 4 mm plug
Type B 2 mm socket
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot