Schnepp N4041 L Blue Banana Plug 4mm Contact Protection 1 piece

MPN
N 4041 L-BU
Brand
Schnepp
EAN-13
2050000235788
Order Code
12-9088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The Schnepp N 4041 L banana plug is a straight plug with a 4 mm pin diameter, available in blue. It is used primarily for creating secure connections in laboratory environments. This connector ensures safety and reliable performance in electrical testing and measurement applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute N 4041 L
Nominal Current 30A
Pin Ø 4mm
Resistance 3MΩ
Scoop-proof Yes
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot