Schnepp N4041 L Banana Plug 4mm Black 1 piece Straight Temp -20+80°C

MPN
N 4041 L-BK
Brand
Schnepp
EAN-13
2050000235740
Order Code
12-9087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Schnepp N 4041 L banana plug features a straight 4 mm pin and is black. It serves as a laboratory connector and is suitable for use in scientific and electronic equipment. This reliable plug provides secure connections in safety jack sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
(Ø) 4mm
Cable Diameter 2.5mm²
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PE
Insulation Type Partially insulated
Misc Attribute N 4041 L
Nominal Current 30A
Pin Ø 4mm
Resistance 3MΩ
Scoop-proof Yes
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot