Schnepp Mutter V2A Stainless Steel Hex Nut M6 x 0.75 mm Silver 1 piece

Image Representative of Range

Schnepp Mutter V2A Stainless Steel Hex Nut M6 x 0.75 mm Silver 1 piece

MPN
Mutter V2A
Brand
Schnepp
EAN-13
2050000657672
Order Code
12-9085
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

The Schnepp Mutter V2A Nut is a silver, stainless steel nut known for its durability. As a high-performance component, it is typically used in laboratory connections and installation labour applications. Manufactured by Schnepp, this nut is part of the Mutter V2A series and serves as a reliable connector in various technical setups.
Type Nut
Colour Silver
Compatible With Schnepp BU 4000 Series
Material (details) Stainless steel
Temperature Range -20 - +60°C
Thread Type M6 x 0.75

Reviews

Be the first to submit a review

Trustpilot