Schnepp F 2000 Plug Straight Blade 2mm Pin Yellow 1 piece

MPN
F 2000 ge
Brand
Schnepp
EAN-13
2050000648144
Order Code
12-9047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Schnepp's F 2000 straight blade plug features a 2 mm pin diameter and is available in yellow. This connector is ideal for laboratory settings due to its secure and reliable safety jack design. It functions primarily as a jack plug receptacle compatible with 2 mm and 4 mm sockets.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Cable Diameter 0.5mm²
Connection Soldering
Contact Material Brass silver plated
Cross section (flexible) (max.) 0.5mm²
Insulation Material PE
Insulation Type Partially insulated
Material (details) Brass, silver-plated
Misc Attribute 1 Connector
Misc Attribute 2 F 2000
Nominal Current 5A
Pin Ø 2mm
Temperature Range -10 - +50°C
Type Straight blade plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot