Schnepp EFK 3000 Banana Plug Vertical Mount Silver 3mm Pin Diameter

Image Representative of Range

Schnepp EFK 3000 Banana Plug Vertical Mount Silver 3mm Pin Diameter

MPN
EFK 3000
Brand
Schnepp
EAN-13
2050001289858
Order Code
12-9044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The Schnepp EFK 3000 is a vertical mount banana plug with a 3 mm pin diameter and a silver finish. It is commonly used as a laboratory connector or a safety jack plug in electrical applications. This product is suitable for precise connectivity solutions and is available as a single piece.
Connector Type Plug, vertical mount
Mounting Direction Vertical
Insulated Yes
Colour Silver
Cable Diameter 2.5mm²
Contact Material Nickel plated
Cross section (flexible) (max.) 2.5mm²
Insulation Type Not insulated
Material (details) Nickel plated
Misc Attribute 1 Uninsulated
Nominal Current 30A
Pin Ø 3mm
Thread Type M3.5 x 3.5 · Flange: Hex 5 mm
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot