Schnepp 354 000062 Safety Test Lead Set Alligator Clips 4mm Plug Black/Red

MPN
354 000062
Brand
Schnepp
EAN-13
2050007134725
Order Code
10-5473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schnepp 354 000062 Safety Test Lead Set includes alligator clips and 4 mm plugs in black and red. This set, featuring high-quality conductive materials, is designed for secure and accurate electrical testing. Ideal for laboratory and field applications, it ensures reliable connectivity and measurement precision.
Type Safety test lead et
Colour Red/black
Compatible with (details) Multimeters
Diameter/connectortype 4mm
Material PVC
Reading Category CAT II
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot