Schnepp 19/4mB/rt Shunting Plug 4mm Pin 19mm Pitch Red

Image Representative of Range

Schnepp 19/4mB/rt Shunting Plug 4mm Pin 19mm Pitch Red

MPN
19/4mB/rt
Brand
Schnepp
EAN-13
2050003918664
Order Code
12-9003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Schnepp shorting plug is a red shunt with a pin diameter of 4 mm and a dot pitch of 19 mm. This component is commonly used for electrical testing and circuit bridging applications. It is manufactured to ensure secure connections and reliability in various electronic setups.
Type Shorting plug
Dot pitch 19mm
Factory colour Red
Insulation Type Partially insulated
Nominal Current 25A
Nominal voltage (details) 60 VDC / 30 VAC
Pin Ø 4mm
Temperature Range -20 - +50°C

Reviews

Be the first to submit a review

Trustpilot