Schnepp 052 000107 Jack Plug 4mm Yellow Straight Pin

MPN
052 000107
Brand
Schnepp
EAN-13
2050006632673
Order Code
10-5450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Schnepp FK 4105 GE jack plug features a straight pin with a diameter of 4 mm and comes in a yellow colour. This safety jack connector is typically used in laboratory settings, providing reliable connections for electrical equipment. It is ideal for applications requiring a high-quality and secure connection, such as testing and measurement tasks.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Screws
Insulation Material ABS
Insulation Type Partially insulated
Length 39mm
Misc Attribute FK 4105 GE
Nominal Current 15A
Pin Ø 4mm
Scoop-proof No
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot